Amphenol Aorora 0.80mm Pitch Floating Board-to-Board Connectors

Amphenol Aorora 0.80mm Pitch Floating Board-to-Board Connectors support stack heights up to 23mm and 30 to 120 positions. These connectors are resistant to vibration due to their unique design, which has a floating range of ±0.50mm in the X, Y, and Z directions. In regard to height, when the B406 (vertical header) is mated with the B407 (right-angle receptacle) it achieves 11.9mm, but when the B406 (vertical header) is mated with the B410 (vertical receptacle), it achieves 23mm. Amphenol Aorora 0.80mm Pitch Floating Board-to-Board Connectors are ideal for switches, wearables, routers, monitoring cameras, and medical applications.

Features

  • Floating range of ±0.50mm in the X, Y, and Z directions
  • Double contact points
  • High-temperature thermoplastic housing
  • Meets high-speed data transmission requirements
  • Resists vibration

Applications

  • Car multimedia
  • Car navigation
  • Dashboards
  • Base stations
  • Power
  • Switches
  • Notebooks
  • Tablets
  • Wearables
  • Gaming
  • Routers
  • Servers
  • Sensing elements
  • Monitoring cameras
  • Human machine interface
  • Industrial PCs
  • Robotics
  • Ultrasound
  • Patient monitors
  • CT
  • Infusion pumps

Specifications

  • Up to 2.5Gb/s data rates
  • Handles height up to 23mm
  • Supports 30 to 120 positions
  • 50VAC voltage rating
  • 0.5A current rating
  • 80MΩ insulation resistance
  • -40°C to +105°C operating temperature range
Yayınlandı: 2021-05-12 | Güncellenmiş: 2022-03-11