Amphenol Aorora 0.5mm Power Pin Floating Board-to-Board Connectors

Amphenol Aorora 0.50mm Power Pin Floating Board-to-Board Connectors offer a high-speed transmission rating of 10Gb/s and up to a 5A current rating per power pin. These connectors feature a low-profile design that saves PCB space and a 0.50mm pitch for a reduced PCB footprint. The LCP material offers a UL 94V-0 flammability rating. Amphenol Aorora 0.50mm Floating Board-to-Board Connectors are ideal for applications that require large current and space-saving solutions, including LED displays, service robots, infotainment, and MRI/CT scan devices.

Features

  • Saves space with reduced PCB footprint
  • Low-profile design
  • Direction guide functions for easy mating
  • Anti-fool mating design

Applications

  • Infotainment
  • Powertrains
  • LED displays
  • Mobile point-of-sale (POS) terminals
  • Communication base stations
  • Service robots
  • MRI/CT scans

Specifications

  • Up to 5A current rating per power pin
  • Large floating range X, Y ±0.60mm, Z ±0.50mm
  • UL 94V-0 flammability-rated LCP material
  • 100 cycles of durability
  • 500MΩ min. insulation resistance
  • 60mΩ max. contact resistance
  • -55°C to +125°C operating temperature range

Videos

Yayınlandı: 2021-09-27 | Güncellenmiş: 2023-01-18