Amphenol Commercial CoolPower® Connectors

Amphenol Commerical CoolPower® Connectors are designed for medium- and high-current applications that have demanding space and performance requirements. The CoolPower family includes both standardized and application-specific designs across multiple product series. Features include CoolBand contacts, state-of-the-art RADSOK® socket technology, and standard gold plating or silver plating for true hot-plug capabilities. Other features include up to 250A per contact, low temperature rise, low contact resistance, and low voltage drop. Amphenol CoolPower Connectors are available in a range of contact performance levels, termination styles, and mechanical features.

Features

  • High-performance CoolBand
  • State-of-the-art RADSOK socket technology
  • Up to 250A per contact
  • Low temperature rise
  • Low contact resistance
  • Low voltage drop
  • Standard gold plating or silver plating for true hot-plug capabilities
Yayınlandı: 2013-05-30 | Güncellenmiş: 2022-03-11