Amphenol Advanced Sensors Telaire T9501 IP67 RH & T Sensor with Modbus
Amphenol Advanced Sensors Telaire T9501 IP67 Humidity and Temperature Sensor with Modbus is an advanced, cost-effective humidity and temperature sensing solution for virtually any type of harsh-environment application. Amphenol Advanced Sensors Telaire T9501 is based on a capacitive polymer sensor chip and ASIC integrated into an easy-mount OEM package. Each sensor is individually calibrated and tested. The T9501 sensor is waterproof (IP67), simple, and ready to use without further calibration or temperature compensation.
Features
- Fully calibrated and temperature compensated
- Water-resistant (IP67)
- Digital RS485 Modbus
- Available in multiple cable lengths
Applications
- Energy Saving HVAC Control
- Air conditioning
- Refrigeration
- Indoor air quality
- Vent fans
- Home appliances
- Humi/Dehumidifiers
- Marine environments
- Process Control & Instrumentation
- Agriculture and indoor growing
- Medical instruments
- Handheld devices
- Weather stations
- Food processing
Specifications
- 14-bit resolution
- Accuracy
- ±2.0% or ±3.5% relative humidity
- ±0.5°C temperature
- Operating conditions
- -30°C to +70°C operating temperature range
- 0% to 100% relative humidity, non-condensing
- 8VDC to 32VDC (12VDC) with polarity protection power supply requirements
- Current consumption
- <10mA average typical (bus Rx mode)
- 70mA peak typical (bus Tx mode/heat mode)
Additional Resources
Yayınlandı: 2021-02-26
| Güncellenmiş: 2025-11-20