Amphenol Advanced Sensors T9602 IP67 Humidity & Temperature Sensors

Amphenol Advanced Sensors T9602 IP67 Humidity and Temperature Sensors are fully calibrated and temperature compensated for OEM installations. Individually tested, the T9602 sensor chip performs at ±2% from 20% to 80% RH (±3% over the entire humidity range). It provides linearized output signals in various interfaces to customer requirements: I2C interface or PDM convertible to an analog signal. Amphenol Advanced Sensors T9602 Series IP67 Humidity and Temperature Sensors offer an advanced, cost-effective humidity and temperature sensing solution for various applications.

Features

  • Fully calibrated and temperature-compensated
  • Water-resistant and IP67-certified
  • Digital or analog output
  • Optional wire length
  • Precision and accuracy (±2% RH, ±0.3°C, 14-bit)
  • Low current consumption
  • Reliable in harsh environments
  • Different mounting options
  • -20°C to +70°C operating temperature range
  • I2C digital or PDM output

Applications

  • Energy savings / HVAC control
    • Air conditioning
    • Refrigeration
    • Indoor air quality
    • Vent fans
    • Home appliances
    • Humidifiers/dehumidifiers
  • Process control and instrumentation
    • Medical instruments
    • Handheld devices
    • Weather stations
    • Food processing
    • Printers
    • RFIDs

Videos

Infographic

Infographic - Amphenol Advanced Sensors T9602 IP67 Humidity & Temperature Sensors
Yayınlandı: 2015-01-07 | Güncellenmiş: 2025-05-01