Amphenol Sine Systems ATV Series™ Heavy Duty Connectors
Amphenol Sine Systems ATV Series™ Heavy Duty Connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design. The durable, thermoplastic housings feature built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors. Amphenol Sine Systems ATV Series™ Heavy Duty Connectors are rated at IP68 / 69K (mated) and are ideally suited for on- and off-highway applications as well as marine, industrial, and agriculture markets in harsh environments.
Features
- Rectangular, thermoplastic housing
- Flange-mount or in-line (flangeless) capability
- Integrated wedge-lock confirms contact alignment / retention
- Integrated latch for mating
- Thermoplastic housing
- Silicone elastomer seals
- Copper alloy, nickel-plated, and gold (optional) contacts
Applications
- On / off highway
- Marine
- Industrial
- Agriculture
- Harsh environments
Specifications
- 18-position cavity arrangement
- Accepts contact size 16 (13A)
- 20AWG to 14AWG
- 1000MΩ insulation resistance at 25°C
- -55°C to 125°C operating temperature range
Dimensions (mm)
Brand
Yayınlandı: 2018-08-31
| Güncellenmiş: 2025-12-24