Amphenol Sine Systems HYPERBUSS™ Family of Receptacle Connectors

Amphenol Sine Systems HYPERBUSS™ Family of Receptacle Connectors are environmentally-sealed, multi-pin, heavy-duty, plastic, circular, or rectangular connectors. These connectors are designed for applications where a common "bussed" electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block. The 'Buss' is a conductor, or group of conductors, used to collect electric power from the incoming feeders and distribute them to the outgoing feeders. Specifications include an IP68 or IP69K rating in the mated condition and. Depending on the series, the bussed receptacles feature either an integrated latch or a quick-connect, circular, bayonet locking system, ensuring proper mating with the respective series plugs.

Amphenol Sine Systems HYPERBUSS connectors are available with HYPERBUSS AT, HYPERBUSS ATP, HYPERBUSS ATV, HYPERBUSS PSM, and DuraMate AHDP with HYPERBUSS receptacle options. Each of these receptacles is intermateable with its respective plug and industry-standard connectors.

Features

  • Sealed integrated Bussed feedback assembly
  • Rectangular or circular thermoplastic housings
  • Integrated latch or quick-connect, circular, bayonet locking systems
  • Bussed receptacles are intermateable with respective series plugs
  • IP67, IP68, or IP69K rated (in mated condition), depending on series

Applications

  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

Brand

Amphenol Sine Systems HYPERBUSS™ Family  of Receptacle Connectors
Yayınlandı: 2019-09-19 | Güncellenmiş: 2026-01-08