Amphenol / SV Microwave Cable Connectors with Extended Ferrules

Amphenol / SV Microwave Cable Connectors with Extended Ferrules offer a 50Ω impedance rating and up to 50GHz maximum frequency. These connectors feature a .047 cable and are available in five styles: SMA male, 2.92mm male, 2.4mm male, SMP female, and SMPM female. Amphenol / SV Microwave Cable Connectors with Extended Ferrules have contacts with a gold-over-nickel finish and either beryllium copper or stainless steel construction.

Features

  • .047 cable
  • Options
    • SMA male
    • 2.92mm male
    • 2.4mm male
    • SMP female
    • SMPM female

Specifications

  • 50Ω impedance rating
  • Up to 50GHz maximum frequency
  • Gold-over-nickel contact finish
  • Beryllium copper or stainless steel construction
Yayınlandı: 2022-12-20 | Güncellenmiş: 2023-03-02