Amphenol / SV Microwave Non-Magnetic RF Connectors & Adapters

Amphenol / SV Microwave Non-Magnetic RF Connectors, Adapters, and Cable Assemblies provide high-performance, reliable solutions for a variety of applications. The series features non-magnetic materials and plating, low magnetic susceptibility (10-5 maximum), and no electric field distortion. The product offering includes threaded connectors (SMA series) for a robust and reliable connection, as well as blind-mate connectors (SMPM series) for high-density, high-frequency applications where a push-on interconnect is preferred. Amphenol / SV Microwave Non-Magnetic RF Connectors and Adapters are ideal for medical, aerospace, and quantum computing applications.

Features

  • Non-magnetic material and plating
  • No field distortion
  • Low susceptibility
  • SMA and SMPM options
  • DC to 26.5GHz or 65GHz
  • Manufactured to maintain non-magnetic integrity

Applications

  • Medical
  • Military
  • Aerospace
  • Quantum computing

Videos

Yayınlandı: 2020-08-24 | Güncellenmiş: 2025-06-18