Amphenol Circular Connectors

Amphenol Circular Connectors are engineered to perform in harsh environments and are available in an expansive range of sizes, IP protection levels, and construction materials. Options include RADSOK® contacts, keyed or non-keyed mating, blind mating, bayonet or reverse bayonet style, scoop-proof construction, MIL-DTL-38999 performance, and much more. Typical applications for Amphenol Circular Connectors include military, aerospace, rail/mass transit, hybrid and electric vehicles, communications, and more.

Applications

  • Aerospace
  • Harsh environments
  • Commercial
  • Military
  • Industrial
  • Rail/mass transit
  • Hybrid and electric vehicles
  • Communications
Yayınlandı: 2023-08-14 | Güncellenmiş: 2023-08-21