Amphenol PCD Circular Connectors

Amphenol PCD Circular Connectors feature a variety of highly reliable and durable components for harsh environments. The Pegasus series includes twist-and-lock, scoop-proof connectors that provide EMI shielding and protection from ambient noise transients. Both the Nano-Pegasus and Nano-Luminus series include high-speed, lightweight, plastic circular connectors with scoop-proof construction and single-piece housing, making them ideal for tight spaces. The polarized MW series is waterproof, withstands high shock and vibration, and is qualified to MIL-DTL-55181 standards. APeX galley circular connectors utilize a key feature that enables quick and simple blind-mating and are tested to MIL-STD 1344 and EN 2591 standards. The PT 26482 Series 1 miniature cylindrical bayonet connectors offer twice the number of contacts in half the size of a standard connector. Amphenol PCD Circular Connectors are suitable for aerospace, aviation, commercial, and other applications.

Applications

  • Aerospace
  • Aviation
  • Communications
  • Commercial
  • Ground vehicles
  • Military
  • Rail/mass transit
  • Harsh environments
Yayınlandı: 2023-08-14 | Güncellenmiş: 2024-07-24