Amphenol Commercial PCIe Connectors

Amphenol Commercial PCI Express (PCIe) Connectors feature serial technology that complies with PCI SIG Gen 1.0-3.0 standards for PCIe implementation. The series provides scalable performance for next-generation computing and communications platforms and offers a long-term path to improved I/O slots. These connectors feature a modular design and provide a variety of design types and contact plating options. Amphenol Commercial PCIe connectors are designed for use in PCs, workstations, and servers.

Features

  • Complies with PCI SIG Gen 1.0-3.0 standard for PCIe implementation
  • Modular design includes series of card edge connectors
    • 36 positions, 64 positions, 98 positions, 164 positions, 280 positions
  • Variety of contact plating options
  • Modular optional design types
    • Vertical SMT
    • Vertical press-fit
    • Straddle

Applications

  • PCs
  • Workstations
  • Servers

Specifications

  • 1.1A minimum per pin current rating
  • 50VAC (rms) voltage rating
  • 30mΩ maximum initial contact resistance
  • 20mΩ maximum final contact resistance
Yayınlandı: 2015-09-21 | Güncellenmiş: 2024-04-09