Amphenol FCI Conan® Flexible Printed Circuit Assembly

Amphenol FCI Conan® Flexible Printed Circuit Assembly features 31 positions, a 4.5mm height, and a 200mm cable with 100μ" minimum tin tail plating. This header offers high-speed performance of up to 16Gb/s and a 1A current rating per contact, delivering an industry-proven board-to-board solution. The assembly operates in a temperature range of -55°C to +125°C. Amphenol FCI Conan Flexible Printed Circuit Assembly provides a flexible option for space-constrained environments where PCBs are not an option. Applications include automotive, industrial and instrumentation, information technology/data analytics (IT/DA), medical, and more.

Features

  • Conan flex cable
  • Header type
  • 100μ" min. tin tail plating
  • Flexible option for space-constrained environments where PCBs are not an option
  • Utilizes SMT process with higher process consistency, and lower assembly costs
  • High-speed performance up to 16Gb/s
  • Industry-proven board-to-board solution

Applications

  • Automotive
  • Communications
  • Consumer
  • IT/DA
  • Industrial and instrumentation
  • Medical

Specifications

  • 31 position
  • 4.5mm height
  • 200mm cable length
  • 1A current rating per contact
  • 30mΩ max. resistant (contact)
  • 1000MΩ min. insulation resistance
  • 100VAC voltage rating
  • -55°C to +125°C operating temperature range
Yayınlandı: 2023-05-22 | Güncellenmiş: 2024-04-02