Amphenol-Tuchel ecomate® Plastic Connectors
Amphenol-Tuchel ecomate® Plastic (C16) Connectors provide an IP65/67 rating (in mated condition) for industrial applications and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. The ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. The connectors are also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly flexible cables resistant to a wide range of chemical fluids while UV and corrosion-resistant. These circular plastic connectors are ideal for industrial applications. The Amphenol-Tuchel ecomate® Plastic (C16) Connectors are available in one shell size and four insert arrangements.Features
- IP65 rating (resistant from water jets, in mated condition)
- IP67 rating (1M of water for 30 minutes, in mated condition)
- 1 shell size / 4 insert arrangements
- Circular thermoplastic
- Up to 22A at +40°C / 600V maximum ratings
- -40°C to +125°C operating temperature range
- Rapid threading coupling system
- Thermoplastic, UL 94V-0 housing body
- Stamped and formed, machined, and solder contact types
- 26AWG to 14AWG wire range
- Screw (field install), crimp, and solder contact termination
- Neoprene sealing material
- >500 mating cycles
- No shielding
- UL 94V-0 flammability rating
- Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
- ≥10⁸Ω insulation resistance
- VDE, SEV, UL, and CSA approvals
- RoHS compliant
Applications
- Factory automation
- Industrial
- Heavy equipment
- Heavy duty
- Transportation
- Entertainment/Lighting
- Welding
- Special machinery
- Surveillance
- Traffic systems
- HVAC
- I/O modules
Videos
Additional Resources
Accessories
Yayınlandı: 2017-03-23
| Güncellenmiş: 2024-05-23