Amphenol Sine Systems ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

Features

  • IP65 to IP69K rated (in mated condition)
  • Ideal for indoor/outdoor industrial applications
  • Robust, durable plastic or metal construction
  • Variety of shell sizes, insert arrangements, and crimp terminations
  • 56A to 300A/600V to 900V current/voltage rating range
  • >500 mating cycles
  • Coupling system options include circular bayonet, auto-locking, and rapid threading
  • Resists fluids such as gas, oil, mineral oil, acid bath, and basic bath
  • -40°C to +125°C operating temperature range
  • UL 94V-0 flammability rating
  • RoHS compliant

Applications

  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment/lighting
  • Solar energy and power
  • Instrumentation and measurement
  • Water metering
  • Building automation and HVAC
  • Closed-circuit TVs
  • Telecom and data infrastructure
  • Robotics
  • Off-road and mining
  • Marine
  • Rail transit
  • Electric vehicles, buses, and trucks
  • Traffic control
  • I/O modules
  • Servo motors and drives
  • Programmable logic controllers (PLCs)
  • HMI/CNC
  • Welding
  • Special machinery
  • Surveillance
  • Adhesive coatings and laminating systems
  • Industrial fans

Videos

Infographic

Infographic - Amphenol Sine Systems ecomate®  Connectors
Yayınlandı: 2019-07-12 | Güncellenmiş: 2026-01-06