Amphenol Sine Systems ecomate® Aquarius™ Waterproof Connectors

Amphenol Sine Systems ecomate® Aquarius™ waterproof connectors provide an IP67 and IP69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate leading technology in a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems. ecomate Aquarius connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. These circular, plastic, waterproof connectors are available in shell sizes and numerous insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.

Features

  • IP67 and IP69K rated (in mated condition)
  • Six shell sizes/numerous insert arrangements
  • Mixed power and signal layouts
  • Up to 56A/600V maximum current/voltage
  • -40°C to +125°C operating temperature range
  • Circular bayonet coupling system
  • Thermoplastic, UL94-VO housing body
  • Machined, stamped, and formed, PCB contact types
  • 30AWG to 8AWG (0.05mm2 to 10.0mm2) wire gauge range
  • Crimp, solder contact termination
  • NBR/Silicone Rubber sealing material
  • >500 mating cycles
  • Unshielded
  • UL94-VO flammability rating
  • Fluid resistance to gas, oil, mineral oil, acid bath, and basic bath
  • 5000MΩ insulation resistance
  • UL ECBT2 approval

Applications

  • Solar energy – power
  • Off-road
    • Mining
    • Railway
    • Marine
  • Instrumentation
    • Measurement
    • Water metering
  • Building automation
    • HVAC
    • Lighting
    • Closed-circuit TV
  • Telecom
    • Data infrastructure
    • Traffic control

Videos

Brand

Amphenol Sine Systems ecomate® Aquarius™ Waterproof Connectors
Yayınlandı: 2017-02-14 | Güncellenmiş: 2026-01-16