Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors

Amphenol FCI AirMax VS2e® High-Speed Backplane Connectors provide a migration path for up to 25Gb/s per differential pair with the flexibility of an open-pin field design. The connectors also feature backward mating-compatible interfaces to existing AirMax VS® connectors with minimal changes to connector footprints. The connectors combine a shieldless design with no metallic plates and closely edge-coupled differential pairs with innovative design improvements to yield low loss and low crosstalk. The mating-compatible interfaces and the capability to preserve critical pin assignments can provide cost-effective opportunities as new or upgraded equipment is deployed.

Features

  • Migration path for up to 25Gb/s per differential pair
  • Innovative shieldless design and airless dielectric
  • Open-pin field flexibility
  • Supports backplane and coplanar configurations
  • Backward-mateable to AirMax VS and AirMax VS2 designs

Applications

  • Switches
  • Routers
  • Access (xDSL, CMTS)
  • Optical transport / transmission
  • Wireless base stations
  • Servers
  • Storage systems
  • Industrial
  • Medical
  • Test and measurement
Yayınlandı: 2013-12-05 | Güncellenmiş: 2022-03-11