Amphenol FCI BergStak® FX10 0.5mm Board-to-Board Connectors

Amphenol FCI BergStak® FX10 Board-to-Board Connectors provide fast data transmission speeds of up to 15Gb/s+, meeting the needs of high-speed, high-density applications. These 0.5mm-pitch, two-row connectors offer 144 positions and 4.30mm and 6mm stacking heights. The series provides a 0.4A per contact current rating and 60mΩ maximum contact resistance. Amphenol FCI BergStak FX10 Board-to-Board Connectors are designed for use in a variety of automotive, communications, data, and medical applications.

Features

  • Authorized second source to Hirose FX10 series and fully compatible with Hirose product offering
  • Data transmission speed up to 15Gb/s+ meets next-generation high-speed transmission requirements
  • Ideal for high-density applications
  • Vertical surface-mount configuration
  • OIF MSA-100GLH electrical interface
  • Hold-down feature offers a robust and steady design
  • Halogen free
  • RoHS compliant

Applications

  • Automotive
    • Display modules
    • Cameras
    • Body control
  • Communications
    • IP phones
    • Datacom
    • Telecom
    • Routers
  • Data
    • Servers
    • Storage
  • Consumer
    • Drones
  • Industrial and Instrumentation
    • Measurement equipment
    • Point of sale (POS) equipment
    • Portable industrial terminals
    • Security systems
    • Test equipment
    • Embedded computers
  • Medical
    • Laser systems

Specifications

  • 0.5mm pitch
  • Two rows
  • 144 positions
  • 0.4A per contact current rating
  • 60mΩ maximum contact resistance
  • 150VAC voltage resistance
  • Signal integrity
    • Up to 15Gb/s+ data rate
    • 100Ω differential impedance
    • 50Ω single-ended impedance
  • 100 cycles durability
Yayınlandı: 2019-09-12 | Güncellenmiş: 2023-05-05