- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Amphenol
- Bergstak® Board-to-Board Connectors - Amphenol FCI
Amphenol FCI Bergstak® Board-to-Board Connectors
Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.Applications
- Industrial
- Telecom
- Datacom
- Automotive
- Medical
Featured Products
Amphenol FCI BergStak® FPC Jumpers
Board-to-board solutions that provide mating reliability and high design flexibility.
Amphenol FCI BergStak® Secure Connectors
One-time-use and multi-times-use solutions with unique shield design to protect signal transmission.
Amphenol FCI BergStak® 0.635mm Connectors
Offers low 3mm stack height, 80 & 140 positions, 0.635mm micro-pitch & high-speed 8Gb/s performance.
Amphenol FCI BergStak® 0.40mm Self-Alignment B2B Connectors
Stack height of 3.50mm & 30 positions, extendable up to 10-60 positions in 10-position increments.
Amphenol FCI BergStak® 0.5mm Pitch Connectors
Stack heights of 3mm to 6mm and 7mm to 8.5mm in 0.5mm increments with a wide range of positions.
Amphenol FCI BergStak® 0.50mm Self-Alignment B2B Connectors
Stack height of 3mm and 50 positions extendable across 20 to 60 positions in increments of 10.
Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors
Designed for high-speed and high-density parallel board-to-board applications.
Amphenol FCI BergStak® FX10 0.5mm Board-to-Board Connectors
Provides fast data transmission of up to 15Gb/s+, designed for high-speed, high-density uses.
Amphenol FCI BergStak® 0.8mm Connectors
Connectors supporting a wide range of mezzanine, board-stacking, data, and industrial applications.
Amphenol FCI BergStak 0.80mm Shielded Board-to-Board Connectors
Supports high-speed data applications up to 10Gb/s, shielded design for superior EMC performance.
Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors
Offers board-to-board solutions for high-speed applications with up to 16Gb/s data transfer rate.
Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors
120 positions with options from 40 to 140 and a 5mm stack height with options for 5mm and 12mm.
Amphenol FCI BergStak® Lite 0.8mm Connectors
Flexible solution for high-speed, high-density parallel board-to-board connector systems.
- Amphenol FCI