Amphenol FCI PwrMAX® Power Connectors

Amphenol FCI PwrMAX® Power Connectors offer a compact method of connecting up to 100A DC power in modern system architectures. PwrMAX connectors serve systems requiring high density and high current. Amphenol FCI PwrMAX includes coplanar, backplane, and mezzanine configurations. PwrMAX features GCS® plating technology and industry-proven contact design with 10 points of contact. The connector series is extremely energy efficient, with a maximum contact resistance of just 0.3mΩ at end-of-life conditions, and is rated to operate at up to 125°C. PwrMAX is ideal for use in high-end data, telecommunications, and industrial equipment applications.

Features

  • 100A per contact
  • 0.3mΩ max. contact resistance at end-of-life conditions
  • Blind mating
  • GCS® plating provides low resistance
  • Press-fit and solder tail termination
  • 10 points of contact for long term reliability

Applications

  • Telecom
  • Switch
  • Datacom/Networking equipment
  • Servers
  • Storage equipment
  • Industrial equipment

Specifications

  • Up to 100A per contact current rating (30°C temperature rise in still air)
  • 1800V dielectric withstanding voltage
  • 0.3mΩ maximum contact resistance at end-of-life conditions
  • -40ºC to +125ºC operating temperature range
Yayınlandı: 2016-07-27 | Güncellenmiş: 2024-08-19