Amphenol Commercial FLS Zhaga Book 18 Receptacles, Bases & Domes

Amphenol Commercial FLS Zhaga Book 18 Receptacles, Bases, and Domes are compliant with Zhaga Book 18, making them compatible with Zhaga luminaires and fixtures as well as mating products. The components utilize UL 94-V0 high-temperature material and have an operating temperature range of -40°C to +105°C. These products are RoHS compliant and meet environmental, health, and safety requirements. The FLS series is well suited for street and roadway lighting, smart city lighting, and outdoor lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, sensing, and more.

Amphenol Commercial FLS Zhaga Book 18 Receptacles are designed with four contacts for power, DALI, and digital I/O. It mounts to the luminaire in a single hole with a mounting nut and gasket. The FLS base/extension module and dome mate together to form the housing for a photocell/sensor module assembly.

The receptacle is compatible with and mates with all photocells built with an Amphenol Book 18 base/extension module, which is available in 40mm and 80mm diameters, as well as any certified Zhaga Book 18 extension module. The receptacle features tool-less contacts for 20AWG to 16AWG wire with poke-in wire termination and, when mated with a photocell, seals to IP65/IP66.

A Zhaga Book 18 protective cap is also available for receptacles that do not have a photocell connected to them.

Features

  • Compliant with Zhaga Specification Book 18
  • Compatible with Zhaga luminaires and fixtures as well as mating products
  • Seals to IP65/IP66
  • UL 94V-0 high-temperature material
  • 4 contacts for power and DALI support functionality for smart lighting controls, sensor applications, and wireless communication
  • Tool-less receptacle contacts for 20AWG to 16AWG wire with poke-in wire termination
  • Single-hole mount with gasket and nut offers easy installation
  • Base available in 40mm and 80mm diameters for application flexibility
  • Strong polycarbonate domes snap onto base with integral sealing O-ring
  • Domes provide rugged, sealed protection to module electronics, ensuring reliable operation in harsh environments
  • -40°C to +105°C operating temperature range
  • Meets environmental, health, and safety requirements
  • RoHS compliant

Applications

  • Street and roadway lighting
  • Smart modules and sensor modules (city, building management)
  • Outdoor lighting (streets, area, municipal, walkways, parking)

Videos

Yayınlandı: 2020-10-07 | Güncellenmiş: 2024-03-13