Amphenol Fiber Systems International ARINC 801 Cylindrical Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) ARINC 801 Cylindrical Fiber Optic Connectors are based on the commercial ARINC 801 specification and feature a removable alignment sleeve retainer (ASR). The ASR provides ease of termini end-face cleaning, guide pins for precision alignment, and a scoop-proof shell design. These connectors are designed for aerospace and military applications and are offered in standard D38999 plug and receptacle shells. The companion ARINC 801 terminus uses a standard 1.25mm ferrule and sleeve that can be terminated with standard LC termination procedures. Amphenol FSI ARINC 801 Cylindrical Fiber Optic Connectors are ideal for commercial airframe, avionics, military radar, SATCOM systems, and RF-over-fiber applications.

Features

  • Qualified to the ARINC 801 specification
  • Precision alignment and components provide excellent optical performances
  • Supports standard suite of 38999 backshells and accessories
  • Supports APC termini for RF-over-fiber and other applications requiring low back reflection
  • Removable ASR facilitates termini cleaning and maintenance
  • High-density arrangements with up to 32 channels

Applications

  • Commercial airframe
  • Avionics
  • Military radar
  • SATCOM systems
  • RF over fiber

Specifications

  • 11 to 25 shell size range
  • 2- to 32-hole layouts
  • -55°C to +125°C temperature range
  • 1000hrs at +100°C
  • Up to 300Grms vibration levels
  • 500 mating cycles
  • 100hrs humidity exposure
  • Single-mode or multimode options
  • Loose (pull-proof) or tight (non-pull-proof) cable structure options

Dimensions

Mechanical Drawing - Amphenol Fiber Systems International ARINC 801 Cylindrical Fiber Optic Connectors
Yayınlandı: 2018-08-30 | Güncellenmiş: 2023-08-18