Amphenol Socapex HDAS High-Performance PCB Connectors

Amphenol Socapex HDAS High-Performance PCB Connectors offer a robust and simple design along with high density and high performance in extreme conditions. These HDAS connectors reduce contact pitch, increase contact density, and are ideal when installation, cost, and reliability are factors. The connectors feature cylindrical machined pins with proven STARCLIP technology of the socket (6 contact tines). Lateral rails on the male connectors ensure optimum protection of the contacts from external damages. The usage of LCP material allows all types of soldering, including high-temperature processes for lead-free requirements. Amphenol Socapex HDAS High-Performance PCB Connectors are dedicated to harsh environments, high temperatures, and high vibration levels, and surpass MIL-DTL-55302 requirements.

Features

  • High density
  • Robust technology
  • Dedicated to harsh environments
  • Press-fit technology for significant assembly cost reduction and extreme reliability
  • Surpasses MIL-DTL-55302 requirements

Applications

  • C4ISR
  • Military aerospace
  • Commercial aerospace

Specifications

  • Durability: 500 cycles
  • 750VRMS min. dielectric withstand voltage
  • 10mΩ max. contact resistance
  • 5GΩ min. insulation resistance
  • 4.5A per contact current rating
  • 96 hours salt spray
Yayınlandı: 2018-08-28 | Güncellenmiş: 2024-04-16