Amphenol Cables on Demand High-Speed Cables

Amphenol Cables on Demand (ACD) High-Speed I/O Cables, optical transceiver modules, loopback adapter modules and Active Optical Cables (AOC) are trusted by IT professionals and original equipment manufacturers. Due to their broad compatibility, field-proven reliability and best-in-class throughput performance up to 112G per lane. Amphenol High-Speed IO interconnect products presently form the backbone of some of the world’s most advanced datacenters; used for ground-breaking advancements in Artificial Intelligence (AI), Machine Learning (ML), High-Performance Computing (HPC), and beyond.

Features

  • Direct Attach Copper (DAC) Cables are available in lengths up to 7m
  • Superior Amphenol Spectra-Strip SKEWCLEAR wire technology
  • Permits the use of smaller diameter wire without degrading performance
  • Available in various SFP, QSFP, OSFP, and SAS form-factors
  • Supporting link speeds ranging from 10Gbps to 800Gbps
  • All products designed to meet and exceed SFF MSA standards
  • All components designed and built by Amphenol (wire, connector, and PCB)
  • Available in optical format for extended distance transmission to 300-meters
  • Environmentally-friendly Reach and RoHS compliant designs

Applications

  • Scalable I/O solutions for datacenter installations of all sizes
  • Ethernet LAN/WAN switch, switched-fabric and server IO
  • Network Attached Storage / Storage Area Networking
  • Cloud-based off-site storage and server colocation services
  • 10-Gigabit Ethernet to 800-Gigabit Ethernet network IO
  • Support for InfiniBand and SONET-based networks
  • Fully-optimized for Artificial Intelligence (AI) I/O applications
  • Small Form Factor Pluggable (SFP/SFP+/SFP28)
  • Quad Small Form Factor Pluggable (QSFP/QSFP28/QSFP-DD)
  • Octagonal Small Form Factor Pluggable (OSFP)
  • Serial Attached SCSI (SAS) / HD Mini-SAS (12G/24G per lane)
  • Available as Loopback Adapter Modules for port testing
Yayınlandı: 2017-04-17 | Güncellenmiş: 2025-03-21