Amphenol Cables on Demand 100G QSFP28 to 4x SFP28 Splitter Cables
Amphenol Cables on Demand (ACD) 100G QSFP28 to 4x SFP28 Splitter Cables offer IT professionals a cost-effective interconnect solution for merging QSFP28 and 25G SFP28 enabled host adapters, switches, and servers. These splitter cables are available in 1m (30AWG) and 5m (26AWG) lengths. With the rapid evolution of high-speed networking standards, ACD 100G QSFP28 to SFP28 Splitter Cables allow users to aggregate traffic between one 100Gb Ethernet QSFP28 port with up to four 25Gb SFP28 ports.Features
- Amphenol QSFP28 100GbE to 4x SFP28 25GbE splitter cable
- Connector A: 1 QSFP28 100Gbps rated connector (SFF-8665)
- Connector B: 4 SFP28 25Gbps rated connectors (SFF-8402)
- Link a QSFP28 port with up to 4 upstream SFP28 switches
- 30AWG or 26AWG Amphenol Spectra-Strip high bandwidth SKEWCLEAR 8X wire
- Protocol agnostic support of 100GbE, EDR InfiniBand, and 128G Fiber Channel
- Up to 28.05Gbps transfer rate per SFP28 channel (100+Gbps aggregate)
- Robust zinc die-cast SFP28 and QSFP28 connectors with pull-to-release latching
- Bridge the gap between 100G and 25G capable switches/host adapters
- SKEWCLEAR cable provides up to 17% less attenuation than similar products
- Low cross-talk and pair-to-pair skew maintains signal integrity
- Fully compliant to SFP28 and QSFP28 multi-source agreement (MSA)
- Supports 100Gb Ethernet and 25Gb Ethernet standards
- Designated form factor and electrical compliance for EDR InfiniBand
- Ideal direct-attach storage splitter cable for 128G Fiber Channel
- Cost-effective solution compared to optical
- 1m and 5m length options
- RoHS compliant
Yayınlandı: 2017-04-20
| Güncellenmiş: 2022-03-11