Amphenol LTW Waterproof USB 2.0 Type Connectors
Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.Features
- Transmission rate meets USB 2.0
- Protection up to IP68
- 1500 cycles durability
- UL 94V-0 flammability
Applications
- Industrial automation
- Autometers
- Railway mass transit
- Medical equipment
- Lifts and materials handling
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Unmanned aerial vehicles (UAVs)
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Specifications
- Salt spray for 48h
- 28AWG to 24AWG applicable wire gauge
- 10Hz to 55Hz frequency range / 1.52mm amplitude
- -40°C to +105°C temperature range
Yayınlandı: 2015-05-18
| Güncellenmiş: 2025-02-05