Amphenol LTW Waterproof USB Connectors
Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.Features
- Transmission rate meets USB 2.0, 3.0, and Gen1
- Comprehensive product line
- Plastic or metal options
- Up to 10,000 cycles of durability
- UL 94V-0 flammability rating
- Wide assembly style options
Applications
- Industrial automation
- Marine
- Broadband wireless access
- Autometers
- Renewable energy
- Heavy equipment
- Railway mass transit
- Test equipment
- Hybrid electric vehicles
- Medical equipment
- Mobile devices
- Transportation
- Lifts and materials handling
- UAVs
- Automotive diagnostics
- Communication
- Remote video response centers
- Rugged IT
Specifications
- Resistant to salt spray for 48h
- -40°C to +105°C temperature range
- 32AWG to 24AWG applicable wire gauge range
- 10Hz to 55Hz frequency range, 1.52mm amplitude
- Screw thread, snap-in, 2-points lock mating styles
- Protection up to IP68
Yayınlandı: 2015-05-18
| Güncellenmiş: 2025-02-13