Amphenol LTW Waterproof Micro-USB 2.0 Connectors

Amphenol LTW’s Waterproof Micro-USB 2.0 Connectors are a complete range of connectors that offer an ideal solution to data/power transfer in harsh or demanding environments. The Micro USB A and AB A connectors offer plastic and metal versions, supports snap-in mating style. The transmission meets USB 2.0. The connectors have a temperature range of up -40°C to up 80°C.

Features

  • Transmission rate meets USB 2.0
  • Protection up to IP68
  • Frequency range 10Hz ~ 55Hz / Amplitude 1.52mm
  • -40°C to 80°C operating temperature range
  • Plastic or metal
  • 10000 cycles durability
  • 5.52mm (L) x 8.3mm (W) x 4.83mm (H) SMD package
  • Applicable wire gauge 28AWG
  • Salt spray for 48h
  • Up to 30V AC / 5V DC
  • RoHS certified
  • Snap-in mating style

Applications

  • Digital pressure monitoring
  • Night vision
  • Industrial automation
  • Autometer
  • Renewable energy
  • Railway mass transit
  • Test equipment
  • Hybrid electric vehicles
  • Heavy equipment
  • Lifts and materials handling
  • Autonomous
  • Mobile devices
  • UAV
  • Tablet PCs
  • Marine
  • Rugged IT
  • Medical equipment
  • Communication
  • Transportation
  • Automotive diagnostics
  • Remote video response center
  • Broadband wireless access
  • Digital cameras

Part Selector Guide

Amphenol LTW Waterproof Micro-USB 2.0 Connectors
Yayınlandı: 2015-05-18 | Güncellenmiş: 2025-02-03