Amphenol PCD M2000 D-Sub Connectors
Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.Features
- Meets MIL-DTL-24308 requirements
- Rack and panel type D-sub connectors with polarized shell
- QPL-listed
- Machined contacts provide high reliability and density
Applications
- Military
- Information systems
- Aerospace
- Communication systems
- Industrial
Specifications
- 7.5A maximum contact rating
- -55°C to +125°C operating temperature range
- 1kVrms maximum test voltage
- 7.3mΩ to 12mΩ contact resistance range
- ≥5000mΩ insulation resistance
- 4lbs maximum insertion/removal force
- 500 cycle durability
- 28AWG to 20AWG wire gauge range
Yayınlandı: 2017-11-17
| Güncellenmiş: 2024-07-25