Amphenol Commercial Mini Cool Edge I/O Connectors
Amphenol Commercial Mini Cool Edge I/O Connectors are 0.60mm pitch connectors with a slim form factor design and the capability to transmit high-speed signals up to 56G PAM4/PCIe® Gen 4/PCIe® Gen 5. The Amphenol Commercial Mini Cool Edge IO Connectors allow greater signal path lengths while maintaining SI performance when compared to conventional PCB routing methods. This OverPass™ solution not only provides an SI performance-ready signal transmission but also offers a system design that is cost-effective, highly modular, scalable, and easy to repair.Features
- Supports cable and card-edge applications with one identical connector
- Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0m transmission distance
- Optional for 92Ω (G42 series), 85Ω (G97 series), and 95Ω (G98 series) impedance and various pin number options, meeting PCIe / NVMe / SAS / SFP(+) / QSFP specifications
- 0.60mm pitch with vertical and right-angle configurations
Applications
- Communications
- Baseband
- Commercial systems
- Networking
- Radio units
- Data
- High-end computing systems
- Server and storage systems
Specifications
- Contact resistance
- 30mΩ maximum initial
- 15mΩ maximum change after test
- 300VDC dielectric withstanding voltage
- 250 mating cycles durability
Videos
Overpass Applications
Yayınlandı: 2022-02-09
| Güncellenmiş: 2025-06-30