Amphenol Commercial PCIe® Gen 6 Mini Cool Edge IO Connectors

Amphenol Commercial PCIe® Gen 6 Mini Cool Edge IO Connectors provide a high-speed, high-density solution for next-generation data and communication applications. The series supports high-speed signals up to 64Gb/s PAM4/PCIe Gen 6 over a 1m transmission distance, enabling considerably larger signal path lengths while maintaining SI performance compared to conventional PCB routes. These connectors feature a compact form factor with 0.60mm pitch and multiple configurations, including vertical and right-angle orientations. Amphenol Commercial PCIe Gen 6 Mini Cool Edge IO Connectors ensure reliable mating and durability in demanding applications such as communications, networking, radio units, and server and storage systems.

Features

  • Supports both cable and card edge connections
  • Slim form factor for compact data center system designs
  • Extends transmission range far more over the conventional PCB routes
  • Provides flexibility in system design to meet highly modular, scalable, and easy-to-repair requirements
  • High-speed performance
  • Various pin number options meet PCIe / NVMe / SAS specifications
  • Saves system material cost, engineering, and certification expenses with high succession of system design

Applications

  • Communications
    • Baseband
    • Commercial systems
    • Networking
    • Radio units
  • Data
    • High-end computing systems
    • Server and storage systems

Specifications

  • 0.60mm pitch, vertical and right-angle configurations
  • Up to 64Gb/s PAM4, PCIe Gen 6, over 1m transmission distance
  • 85Ω impedance
  • 0.6N/pin maximum mating force
  • 0.06N/pin minimum unmating force
  • 250 mating cycles
  • 300VDC dielectric withstanding voltage

Overpass Applications

Infographic - Amphenol Commercial PCIe® Gen 6 Mini Cool Edge IO Connectors

Videos

Yayınlandı: 2025-06-12 | Güncellenmiş: 2025-10-10