Amphenol ProLabs Transceivers

Amphenol ProLabs Transceivers are available in an extensive range of compatible optical and copper transceivers to fit a variety of requirements. These standards-based transceivers are designed to comply with the Multi-Source Agreement (MSA). The product lineup ranges from 100BASE-FX to 800Gb and includes optical and copper transceivers such as GBIC, X2, XFP, CFP, SFP, SFP+, QSFP+, and QSFP28. Amphenol ProLabs Transceivers are manufactured utilizing high-quality components to produce a consistent, standardized product compatible with Original Equipment Manufacturer (OEM) specifications. ProLabs rigorously tests the transceivers and codes them in their facilities to ensure the highest performance levels. The transceivers also undergo 100% application testing in end-use conditions. Typical applications include access and enterprise, data centers, network operators, and high-speed data transmission.

Features

  • Extensive range of compatible optical and copper transceivers
  • Standards-based and complies with MSA
  • Purpose-built for compatibility with over 90 of today's top OEM specifications
  • Manufactured utilizing high-quality components to ensure consistent, standardized products
  • Ranges from 100BASE-FX to 800Gb
  • Covers GBIC, SFP, X2, XFP, SFP+, QSFP+, CFP, and QSFP28
  • Rigorously tested and coded in ProLabs facilities to ensure highest levels of performance
  • 100% application testing in end-use conditions

Applications

  • Data centers
  • Network operators
  • 5G
  • Access and enterprise
  • Telecommunications
  • High-speed data transmission
  • Ethernet
  • Fibre channel (FC)

Transceiver Types

Infographic - Amphenol ProLabs Transceivers
Yayınlandı: 2025-02-09 | Güncellenmiş: 2026-04-14