Amphenol / SV Microwave Mil-Spec RF Products

Amphenol / SV Microwave Mil-Spec RF Products feature a portfolio of Department of Defense-approved connectors, adapters, and components. These products are built with complete in-house qualification testing. The industry-standard series include 2.92mm, SMA, TNC, and Type N. Typical applications for Amphenol / SV Microwave Mil-Spec RF Products include military, aerospace, naval / marine, and high reliability.

Features

  • Department of Defense-approved connectors, adapters, and components
  • Complete in-house qualification testing
  • Industry-standard series include 2.92mm, SMA, TNC, and Type N

Applications

  • Military
  • Aerospace
  • Naval / marine
  • High reliability
Yayınlandı: 2018-03-27 | Güncellenmiş: 2022-07-26