Amphenol / SV Microwave Caps, Adapters, & Plug Terminations
Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.Features
- 50Ω nominal impedance
- Connector interfaces available in accordance with MIL-PRF-39102
- Terminations in accordance with MIL-DTL-39030
- Environmental standards per MIL-STD-202
View Results ( 25 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Alt kategori: | Maksimum Frekans |
|---|---|---|---|---|
| M39012/25-0008 | ![]() |
RF Konnektör Aksesuarları BNC JACK DUST CAP W/BEADED CHAIN | RF Interconnects | |
| M39012/25-0021 | ![]() |
RF Konnektör Aksesuarları TNC Cap with Chain | RF Interconnects | |
| SF2993-6001 | ![]() |
RF Adaptörleri - Seri İçi SMA Male to Male Adapter | RF Adapters | 18 GHz |
| 4133-0002 | ![]() |
RF Adaptörleri - Seri İçi TNC F to M Adapter | RF Adapters | 11 GHz |
| M55339/28-30001 | ![]() |
RF Mil Spesifikasyon Konnektörleri SMA F to F Bulkhead Hermetic Adapter | MIL-Spec / MIL-Type | 18 GHz |
| 2990-6002 | ![]() |
RF Adaptörleri - Seri İçi SMA F to F Bulkhead Adapter | RF Adapters | 18 GHz |
| 2990-6005 | ![]() |
RF Adaptörleri - Seri İçi SMA F to F Bulkhead Adapter | RF Adapters | 18 GHz |
| 2994-6001 | ![]() |
RF Adaptörleri - Seri İçi SMA F to M Adapter, R/A | RF Adapters | 18 GHz |
| 8018-6005 | ![]() |
RF Sonlandırıcılar SMA M Termination Straight Male | RF Interconnects | 18 GHz |
| 8018-6174 | ![]() |
RF Sonlandırıcılar SMA M Termination Bead Chain | RF Interconnects | 18 GHz |
Yayınlandı: 2011-08-05
| Güncellenmiş: 2022-03-11