Amphenol / SV Microwave High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave High-Frequency RF Adapters

In Series Adapters allow for gender conversions (i.e. male-to-female) or gender extensions (i.e. male-to-male or female-to-female) and orientation transformation (i.e. straight-to-right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Between Series Adapters

Amphenol / SV Microwave High-Frequency RF Adapters

Between Series Adapters allow conversion between two different RF interconnect series, including SMA, 2.92mm, 2.4mm, SMP, SMPM, and more, as well as between different connector genders (i.e. male-to-female, male-to-male, and female-to-female), and orientation transformations (i.e. straight-to-right angle). These Between Series Adapters are ideal for test and instrumentation applications. Frequency ranges from DC to 100GHz. 

Mil-Spec Adapters

Amphenol / SV Microwave High-Frequency RF Adapters

Mil-Spec Adapters are a wide range of DLA-qualified coaxial In Series and Between Series adapters that allow for gender conversions and extensions. These adapters allow conversions between the same or different RF interconnect series (including SMA, BNC, TNC, and PTNC), and allows for orientation transformation (i.e. straight-to-right angle). Additionally, Mil-Spec Tee adapters allow for gender conversions between three ports. 

Videos

Accessories

           •  Installation / Removal Tool

Yayınlandı: 2017-10-18 | Güncellenmiş: 2025-09-30