Solutions for Aerospace and Defense
Features
Size and weight reduction while
maintaining power requirements
Ruggedized for
harsh environments
High speed
data transmission
RF transmission
up to 67Ghz
EMI and EMP
protection
State of the
art packaging
Markets
Ground Systems:
Command, Control, Communications, Computers, Intelligence, Surveillance and Reconnaissance (C4ISR)
Aerospace Systems:
Avionics, Unmanned Systems
Maritime Systems:
Navigation, Sonar, Weather Detection and Prediction, Collision Avoidance
Products
Black Chrome Connectors
- Broadband performance from DC to 18GHz
- Low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design
Bulkhead PCB Edge Launch Connectors
- Up to 67GHz (1.85mm version) high-frequency RF performance
- Durable and rugged design
Threaded SMPM Connectors and Adapters
- Blindmate/push-on design (RFfortless®)
- DC to 65GHz RF performance
- Designed to accommodate both radial and axial misalignment
EMI RF Adapters Connectors and Adapters
- Allow for improved EMI shielding
- Cable connectors available for .047 and .085 cable types
- DC to 18GHz (SMA) and 40GHz (2.92mm) frequency
- 50Ω impedance
PCB Surface Mount Connectors (Solder-On)
- Single, 2 port, and 4 port configurations
- High density, small form factor

Türkiye