Amphenol / SV Microwave PCB Surface-Mount Solder-On Connectors
Amphenol / SV Microwave PCB Surface-Mount Solder-On Connectors offer a 40GHz to 65GHz frequency range and include the high-frequency 1.85mm, 2.4mm, and 2.92mm series. These rugged, durable connectors come in both thru-hole and low-profile styles. Amphenol PCB Surface-Mount Solder-On Connectors are ideal for high-frequency PCB applications where precision is key, such as product evaluation boards, satellite communication systems, and mil-aero radar and communication systems.
Features
- High-frequency RF performance
- Durable and rugged design
- Low-profile design for an overall smaller footprint
Applications
- High-speed/frequency component tests
- Product evaluation boards
- Mil-aero radar and communication systems
- Satellite communication systems
Specifications
- 50Ω impedance rating
- Frequency ratings
- 65GHz (1.85mm)
- 50GHz (2.4mm)
- 40GHz (2.92mm)
- ≥-100dB shielding effectiveness
- 500 mating cycles
- 500VRMS to 750VRMS dielectric withstanding voltage range
- -65°C to +165°C temperature range
Infographic
Yayınlandı: 2022-07-12
| Güncellenmiş: 2026-08-17