Amphenol Times Microwave Systems InstaBend™ 047 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 047 Flexible Microwave Assemblies are flexible coaxial microwave assemblies designed for interconnects between RF circuit cards, modules, and enclosure panels. Amphenol Times Microwave Systems InstaBend 047 allows the cable to be bent very closely behind the connector for simplified cable routing. The series features a maximum frequency of 50GHz and 100VACrms maximum operating voltage.

Features

  • Readily available
  • Low-profile bending close to connector back-end for minimal footprint
  • Lightweight

Specifications

  • 1.55mm diameter
  • 3.30mm minimum bend radius
  • 50GHz maximum frequency
  • 100VACrms maximum operating voltage
  • 98.1pF/m capacitance
  • 4.76ns/m delay
  • -90dBc shielding

Construction

Chart - Amphenol Times Microwave Systems InstaBend™ 047 Flexible Microwave Assemblies

Videos

Yayınlandı: 2022-06-09 | Güncellenmiş: 2023-12-19