Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies
Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies are general-purpose cable assemblies designed for high-density applications. The series features extensive connector compatibility, optimum size, weight, power, and cost. The TF-047 cable assemblies offer 70% velocity of propagation and 94.59pF/m capacitance. Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies are flexible and compact for easy routing. Typical applications include medical devices, quantum computing, mobile devices, semiconductor tests, and general box-box / inside-the-box connectivity.Compatible Connectors
The TF-047 micro-coaxial cable assemblies are compatible with PhaseTrack® 047 connectors, which are low-loss, highly flexible, and foam-core micro-coaxial connectors. The PT-047 micro-coaxial connectors offer a broad frequency range and strong durability. These connectors are ideal for medical, test equipment, and other RF applications.
Features
- General purpose micro-coaxial cable
- Versatile SWAP-C solution
- Compatible with a large selection of connectors
- Extensive connector compatibility
- Flexible and compact for easy routing
Applications
- Medical devices:
- Flexible catheter
- Medical imaging
- Patient monitoring
- General box-box/inside-the-box connectivity:
- Board-to-board
- Backplane
- Crossover
- Quantum computing:
- External RF lines
- Internal RF lines
- Semiconductor test:
- Bench/production test
- Troubleshooting setup
- Signal fanout
- ATE
- Mobile devices:
- Laptop
- Tablet
- Audio/video
Specifications
- Mechanical properties:
- 0.20in (5.08mm) static bend radius
- 0.40in (10.16mm) dynamic bend radius
- 0.0550in (1.397mm) maximum outer diameter
- 3.77lbs (1.71kg) maximum weight/1000 feet
- -65°C to 150°C operating temperature range
- 40GHz maximum frequency
- Electrical properties:
- 50Ω characteristic impedance
- 70% velocity of propagation
- 28.83pF/ft (94.59pF/m) capacitance
Videos
Cable Overview
Yayınlandı: 2023-04-18
| Güncellenmiş: 2025-02-11