Amphenol-Tuchel C091D Circular Connectors

Amphenol-Tuchel C091D Circular Connectors are designed with metal screw coupling and a metal backshell that offers complete EMI security. These C091D connectors feature contact arrangements of 3 through 8, 12, and 14, internal strain relief, and IP69K/IP67/IP65 protection class when properly mated. The 3 to 8, 12, and 14 contact positions are used mostly for crimp and solder. The C091D connectors are also available in male and female cable connectors and receptacles. The male and female receptacles can be used for front and rear panel mounting as well as PCB mounting. The C091D connectors provide complete EMI shielding in the fully mated and locked position.

Features

  • Precision metal construction
  • M16 size
  • Metal screw coupling
  • Metal backshell
  • Screw locking
  • 3 to 8, 12, and 14 contact arrangements
  • IP65, IP67, IP68, and IP69K protection rating
  • Internal strain relief
  • Straight and angled male and female cable connectors
  • Male and female receptacles for front and rear panel mounting and PCB mounting
  • Complete EMI shielding in the fully mated and locked position
Yayınlandı: 2009-06-11 | Güncellenmiş: 2022-10-19