Amphenol Socapex USB3FTV Memory Keys
Amphenol Socapex Reinforced USB3FTV Memory Keys are USB3.2 Gen1 reinforced memory keys that provide reliable data transmission in harsh environments. These keys are designed on MIL-DTL-38999 Series III specifications and can only be mated to USB3FTV or USBFTV receptacles. The reinforced USB3FTV Memory Keys make use of new-generation electronics and TLC 3D flash technology (BiCS3) to benefit from Product Life Management (PLM). These keys are available in capacities from 32GB to 256GB and are sealed to IP68 when mated. The USB3FTV memory keys are ideally suitable for carrying sensitive information in total security in the harsh military, avionics/airframe, or industrial environment.Features
- USB3.2 Gen1
- 5Gb/s maximum transfer rate
- Available in 32GB, 64GB, 128GB, and 256GB capacities
- Compatible only with USB3FTV or USBFTV receptacles
- Memory type: MLC (3000 read/write cycles)
- Global wear leveling function
- MTBF: >3 000 000 hours
- 5VDC voltage at 500mA maximum
- PLM "Product Life Management":
- Future evolution and obsolescence notification
- Tri-Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
Specifications
- IP68 sealing (when mated)
- 48h salt spray with nickel plating, >500h with olive drab cadmium
- Vibrations: MIL-STD-810G method 514.5 fig 514.5.C cat 14
- -40°C to +85°C temperature range (MIL-STD-810F)
Applications
- Grounded vehicles
- Avionics
- Military
- Battlefield communications
- industrial
Yayınlandı: 2015-12-03
| Güncellenmiş: 2023-08-18