Amphenol Aerospace VITA 66.5 Fiber Optic Connectors

Amphenol Aerospace VITA 66.5 Fiber Optic Connectors feature spring-loaded floating MT ferrules and support 12 and 24 fiber channels per MT. These connectors include fiber optic inserts that are designed for MT-type Ferrules terminated to non-strength membered ribbon cable. The VITA 66.5 fiber optic connectors offer indicated cavities to accommodate standard 12 or 24-channel MT ferrule per IEC 61754-5. These VITA 66.5 fiber optic connectors are ideally used in embedded computing, phased array radars, single processing computers, and command center communications.

Features

  • VITA 66.5 style D spec compliant
  • Spring-loaded floating MT ferrules
  • Supports 12 and 24 fiber channels per MT
  • Simplex port type

Applications

  • VPX Single board computers
  • Embedding computing
  • Phased array radars
  • Single processing computer
  • Command center communications
  • Military and commercial
Yayınlandı: 2024-03-13 | Güncellenmiş: 2025-12-15