Amphenol VITA Connector Systems

Amphenol VITA Connector Systems offer VITA 67.1, VITA 67.2, and 67.3 RF connectors, contacts, and cable assemblies. These connector systems are designed for side-by-side implementation with other standards like VITA 46 and VITA 66, VITA 67 SMPM, NanoRF, and SMPS interconnects. The interconnects are easy to install and feature cable assembly plug-in modules that mate to backplane connector modules. The VITA 67 connectors are available in various half-width and full-width form factors and can accommodate up to 20 with NanoRF contacts for excellent RF performance. The VITA 66.5 hybrid modules combine both RF and fiber-optic signals while still within the SOSA™ specification and are available in both SMPM, NanoRF, and SMPS series.

Features

  • Conforms to ANSI/VITA and SOSA standards
  • Modular and configurable
  • Variety of finishes/materials
    • Passivated stainless steel
    • Aluminum
    • Gold
  • Platform cost-effectiveness
  • Available in SMPM, SMPS, and NanoRF
  • Specifications across VITA 67.1/.2/.3 and VITA 66.5 standards
  • Designed for side-by-side implementation with other VITA standards

Applications

  • Embedded systems
  • Radar
  • EO/IR
  • SIGINT
  • Countermeasure systems
  • EW suites
  • Communications
  • Air transport racks

Videos

Infographic

Infographic - Amphenol VITA Connector Systems
Yayınlandı: 2023-06-12 | Güncellenmiş: 2025-12-10