Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors

Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors are developed in alignment with the open group Sensor Open Systems Architecture™ (SOSA™) technical standard. These connectors provide a readily available and robust open architecture solution for tighter card pitches and chassis designs where space requirements and density are critical. The series is designed to achieve 56Gb/s PAM4 data rate requirements with a higher density of 1.8mm pitch. These connectors feature proprietary crosstalk-reducing technologies and show proven EMI and signal integrity advantages. Amphenol MIL-HD2 VITA 91 connectors show improved impedance matching and provide the complete solution to meet the next-gen performance level. These connectors are uniquely designed to meet high-density application requirements. Applications include radar, sensors, switches, integrated processors, surveillance, cyber defense, C5ISR, and low Earth orbit satellites.

Features

  • High density with 1.8mm pitch
  • 4 differential and 8 column - SOSA aligned configuration
  • Data rates scalable to 56Gb/s PAM4 to support system upgrades without costly redesigns
  • Proprietary crosstalk-reducing technologies
  • 15.7mil drill-compliant pin allows deeper back drilling
  • Optimized footprints
  • Shielded contacts mate before signal contacts, providing up to a 4mm minimum wipe
  • Embedded capacitor available
  • -40°C to +105°C operating temperature range
  • 11 to 33 differential pairs per cm
  • Proven EMI and signal integrity advantages
  • Improved impedance matching
  • Complete solution for unique customer requirements
  • Enables hot plugging
  • Meets high-density application requirements

Applications

  • Radar
  • Sensors
  • Switches
  • Integrated processors
  • Surveillance
  • Electronic warfare
  • Cyber defense
  • C5ISR
  • Low Earth orbit satellites

Videos

Product Examples

Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors

Tools

Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors

The backplane installation tool is ideally used with 10-743053-001 connectors and the daughter installation tool is ideally used with 10-743053-002 connectors.

Yayınlandı: 2023-03-21 | Güncellenmiş: 2024-11-17