ScioSense AS6500 4-Channel Time-to-Digital Converter

ScioSense AS6500 4-Channel Time-to-Digital Converter is a device that calculates calibrated stop measurements. The front-end device's unlimited measurement range covers numerous applications, from portable handheld laser-range equipment to ambitious time-of-flight measurements. ScioSense AS6500 4-Channel Time-to-Digital Converter is a derivative of TDC-GPX2, with complementary metal oxide semiconductor (CMOS) inputs and serial peripheral interface (SPI) output only.

Features

  • 4 stop channels with 20ns pulse-to-pulse spacing
  • 2 combined channels with 5ns pulse-to-pulse spacing
  • Single-shot accuracy 20ps RMS resolution per channel, 10ps RMS with high-resolution option
  • Unlimited measuring range 0s to 16s
  • 2MHz to 12.5MHz differential reference clock input
  • Automatic calibration to reference clock
  • 3.3V supply voltage
  • 60mW power dissipation
  • 60μA standby current
  • 1.8V to 3.3V operating supply voltage
  • 16-bit resolution
  • -40°C to + 125°C operating temperature range
  • 12.5MHz maximum clock frequency

Applications

  • General-purpose laser distance measurement in 1D, 2D, and 3D
  • Speed control
  • Vehicle/truck scanning
  • Object recognition
  • Time-of-flight spectroscopy
  • Automated test equipment (ATE)
  • Biomedical technology

Block Diagram

Block Diagram - ScioSense AS6500 4-Channel Time-to-Digital Converter
Yayınlandı: 2019-06-07 | Güncellenmiş: 2025-09-09