ScioSense AS6500-DK Development Kits

ScioSense AS6500-DK Development Kits evaluate the AS6500 4-Channel Time-to-Digital Converter. The TDC's unlimited measurement range covers numerous applications, ranging from portable handheld laser-range equipment to ambitious time-of-flight measurements. The kit includes AS6500-QF_DK_RB reference design board, which also tests the ScioSense AS6500. The kit also features a PicoProg V3.0 programmer and interface, a cable connecting board and PicoProg and USB cable, which connects the PicoProg V3.0 to a personal computer.

Features

  • PC-supported system with USB communication interface
  • Evaluation and measurement software
  • Onboard reference clock sources for alternate clock options
  • Data collection to ASCII text files
  • Visualization of measurement results

Kit Contents

Block Diagram - ScioSense AS6500-DK Development Kits
Yayınlandı: 2019-06-07 | Güncellenmiş: 2023-12-08