ams OSRAM OSLON® Compact PL LEDs Gen 3

ams OSRAM OSLON® Compact PL LEDs Gen 3 are designed to meet the requirements of the miniaturization-driven automotive headlamps, ADB, and turn indicator applications. These lighting LEDs offer high luminance of up to 132cd/mm² in combination with high flux performance. The OSLON compact PL LEDs Gen 3 can be operated at high currents and achieve high light output. These LEDs can be used for forward lighting, daytime running light (1-chip), static and dynamic signaling, standard low and high beam, and adaptive driving beam (1-chip).

Features

  • Compact SMT device
  • Distance from converter platelet to package edge is only 235μm (left and right side) and 174μm (top side)
  • Very small z-tolerance (±35μm)
  • Latest chip technology
  • 2-pad design available
  • Ceramic package
  • Class 3A corrosion robustness
  • Same footprint as OSLON® Boost HM
  • Enables narrow positioning
  • Bring light surfaces very close together
  • Optic can be placed close to the LES
  • High-luminance (132cd/mm²) in combination with high flux (440lm)
  • Improved solder stability on AL-boards

Applications

  • Forward lighting
  • Daytime running light (1-chip)
  • Static signaling
  • Dynamic signaling
  • Standard low and high beam
  • Adaptive driving beam (1-chip)
Yayınlandı: 2023-06-22 | Güncellenmiş: 2023-09-18