ams OSRAM OSLON® Compact PL LEDs
ams OSRAM OSLON® Compact PL LEDs comprise single and multichip configurations for low/high beam applications. These LEDs offer best-in-class luminance performance and combine current UX:3 chip technology with a homogeneous light-emitting area. This results in the highest flux performance, ideal for easier optical design and thermal management. The ams OSRAMOSLON compact LEDs feature a 1mm2 notch-less chip, a 3-pad design with an electrically isolated thermal pad, improved color over angle, narrow brightness binning, and small z-tolerance. Typical applications include AFS headlamp systems, adaptive driving beams, daytime running lights, low beams, high beams, and turn indicators.Features
- Highest brightness performance to catchup high-efficiency demands for standard HL and ADB functions
- Current UX:3 chip technology
- New color binning
- Improved color over angle
- Narrow brightness binning
- Small z-tolerance
- 1mm2 notch-less chip
- Ceramic package
- 3-pad design with an electrically isolated thermal pad
Applications
- AFS headlamp systems
- Adaptive driving beam
- Daytime running light
- Low beam
- High beam
- Turn indicator
View Results ( 16 ) Page
| Parça Numarası | Veri Sayfası | If - İleri Akım | Vf - İleri Voltaj | Işık Akısı/Işınım Akısı | Işık Yoğunluğu | Uzunluk | Genişlik | Yükseklik | Güç Derecesi | Görüş açısı | Aydınlatma Rengi | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| KW CELNM4.TK-S6S9-5L26M1-2686 | ![]() |
1 A | 3.1 V | 435 lm | 1.925 mm | 1.5 mm | 0.747 mm | 120 deg | White | Y | ||
| KW CWLNM4.TK-S5S9-4L36M1-2686 | ![]() |
1 A | 3.1 V | 415 lm | 1.925 mm | 1.5 mm | 0.74 mm | 120 deg | Y | |||
| KW CELNM4.TK-S5S9-4L36M1-2686 | ![]() |
1 A | 3.1 V | 415 lm | 1.925 mm | 1.5 mm | 0.747 mm | 120 deg | White | Y | ||
| KW CWLNM4.TK-S6S9-5L26M1-2686 | ![]() |
1 A | 3.1 V | 435 lm | 1.925 mm | 1.5 mm | 0.74 mm | 120 deg | Y | |||
| KW CELNM4.TK-S5S9-4L15M1-2686 | ![]() |
1 A | 3.1 V | 415 lm | 1.925 mm | 1.5 mm | 0.747 mm | 120 deg | White | Y | ||
| KW CWLNM3.TK-S4S9-4L07M0 | ![]() |
1 A | 3.16 V | Y | ||||||||
| KW CWLPM3.TK-5SS9-4L07M0-2686 | ![]() |
1.5 A | 3.2 V | 473 lm | 150 cd | 1.9 mm | 1.5 mm | 0.73 mm | 3.2 W | 120 deg | White | Y |
| KW3 CGLNM3.TK-T4T9-4L07M0-JCAB | ![]() |
1 A | 9.47 V | 1280 lm | 411 cd | 3.1 mm | 3.56 mm | 0.732 mm | 9.5 W | 120 deg | White | Y |
| KW4 CHLNM3.TK-F4FB-4L07M0-AGAE | ![]() |
1 A | 12.6 V | 1720 lm | 558 cd | 4.66 mm | 3.1 mm | 0.73 mm | 13 W | 120 deg | White | Y |
| KW4 CHLNM2.TK-F2FA-4L07M0-AGAE | ![]() |
1 A | 12.6 V | 1550 lm | 503 cd | 4.66 mm | 3.1 mm | 0.73 mm | 13 W | 120 deg | White | Y |
Yayınlandı: 2020-09-21
| Güncellenmiş: 2025-09-30