ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED

ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED combines excellent brightness with outstanding luminance. This LED incorporates a compact light source with an isolated thermal pad for improved heat dissipation and small z-tolerance (±35µm). The KW CELNM3.TK LED exhibits UX:3 chip technology and white color with Cx = 0.316, Cy = 0.330 (according to CIE 1931). This OSLON Compact PL LED offers 120° typical radiation (Lambertian emitter), AEC-Q102 qualification, and 3A corrosion robustness class. The KW CELNM3.TK high-power LED is ideal for applications such as forward lighting (dynamic/static), daytime running light, standard low and high beams, and adaptive driving beams.

Features

  • High luminance in combination with high flux performance
  • UX:3 chip technology
  • 120° typical radiation (Lambertian emitter)
  • Color:
    • Cx = 0.316, Cy = 0.330 according to CIE 1931 (white)
  • 3A corrosion robustness class 
  • ±35µm z-tolerance 
  • Ceramic package
  • AEC-Q102 qualified
  • ESD:
    • 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Color over angle:
    • Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128

Applications

  • Forward lighting (dynamic/static)
  • Standard low and high beam
  • Adaptive driving beam
  • Daytime running light

Performance Graphs

Performance Graph - ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED

Dimensional Drawing (mm)

Mechanical Drawing - ams OSRAM OSLON® Compact PL KW CELNM3.TK High-Power LED
Yayınlandı: 2022-12-06 | Güncellenmiş: 2022-12-16