Apacer Technology Inc. AS33A Solid State Drives (SSDs)
Apacer Technology Inc. AS33A Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with up to one terabyte (1024GB) capacities. Featuring a SATA 6.0Gbps interface, the AS33A SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. The AS33A also includes management enhancements, such as Global Wear Leveling technology, Power Failure Management, SMART (Self-Monitoring, Analysis, and Reporting Technology), and TRIM Support.Features
- SATA 3.0 (6Gb/s) interface
- Connectors
- 7-pin SATA signal
- 15-pin SATA power
- 2.5" form factor
- 3D TLC NAND Flash type
- 32GB to 1024GB capacity range
- Sustained performance
- Up to 560MB/sec read
- Up to 540MB/sec write
- 80K IOPS (4K random write)
- Temperature ranges
- 0°C to +70°C standard operating
- -40°C to +70°C storage
- Thermal sensor
- 1500G shock
- 15G vibration
- 5.0V ±5% operating voltage
- Power consumption
- <1985mW in Active mode
- <340mW in Idle mode
- 100.00mm x 69.85mm x 6.90mm in dimensions with 7mm enclosure
- >1,500,000 hours MTBF
- Flash Management
- Global wear leveling technology
- S.M.A.R.T.
- Power failure management
- TRIM support
- RoHS compliant
Applications
- Gaming
- Server and networking
- Personal data storage
Yayınlandı: 2019-08-05
| Güncellenmiş: 2023-07-18